
40W AC-DC regulated power supply module featuring three outputs: 5.1V at 3A, 15V at 1.5A, and -15V at 400mA. This board mount DC/DC converter offers a maximum output power of 40W and operates with 70% efficiency. Designed for chassis or panel mounting with screw terminals, it has a temperature range of 0°C to 50°C. Dimensions are 5 inches in length, 2.96 inches in width, and 1.2 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GLC40BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC40BG technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 400mA |
| Efficiency | 70% |
| Height | 1.2inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 1lb |
| Width | 2.96inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC40BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.