
Triple-output AC/DC power supply delivering 40W total output power. Features include 5V/3A, 24V/1A, and -12V/0.4A outputs. Chassis or panel mountable with screw terminals, this 40W unit operates from 0°C to 50°C with 70% efficiency. Dimensions are 5 inches (L) x 2.96 inches (W) x 1.2 inches (H).
Checking distributor stock and pricing after the page loads.
SL Power GLC40DG technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 400mA |
| Efficiency | 70% |
| Height | 1.2inch |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 1lb |
| Width | 2.96inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.