Triple-output AC/DC power supply delivering 50W maximum output power. Features include 3.3V at 4A, 12V at 2.5A, and -12V at 200mA outputs. Chassis mountable with a 9-pin configuration, this 50W general AC/DC power supply operates from 0°C to 50°C with 85% efficiency. Dimensions are 4.25 inches in length and 2.5 inches in width.
SL Power GLC50G technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 200mA |
| Efficiency | 85% |
| Length | 4.25inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 3.3V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC50 (50W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 5oz |
| Width | 2.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC50G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.