
The GLC50GG is a 3-output DC power supply with a maximum output power of 50W. It can deliver up to 4A from the first output, 2.5A from the second output, and 200mA from the third output. The supply operates within a temperature range of 0°C to 50°C and has an efficiency of 85%. It is packaged in bulk and available in quantities of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GLC50GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 4A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 200mA |
| Efficiency | 85% |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | GLC50 (50W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC50GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.