
65W AC-DC regulated power supply module, featuring a single 15V output with a maximum current of 4.3A. This board mount DC/DC converter offers 65W maximum output power and 65W maximum power dissipation, with an efficiency of 80%. Designed for chassis or panel mounting with screw terminals, it operates within a temperature range of 0°C to 50°C. Dimensions are 5 inches in length, 3 inches in width, and 1.26 inches in height.
SL Power GLC65-15G technical specifications.
| Current - Output 1 | 4.3A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.26inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.3A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 65W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 15V |
| Weight | 5oz |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLC65-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
