
The SL Power GLC65-5 AC/DC power supply is a 65W, single-output device with an output voltage of 5.1V and a maximum output current of 11A. It operates within a temperature range of 0°C to 50°C and is designed for chassis mount applications. The power supply has an efficiency of 80% and a maximum power dissipation of 65W.
Sign in to ask questions about the SL Power GLC65-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC65-5 technical specifications.
| Current - Output 1 | 9A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.26inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 55W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 5.1V |
| Weight | 5oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC65-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.