
Triple-output AC/DC power supply delivering 60W maximum output power. Features include 5V, 12V, and -12V outputs with respective current ratings of 7A/9A (convection/forced air) for the 5V output, 3A/5A for the 12V output, and 2.5A/4A for the -12V output. This chassis-mount unit operates from 0°C to 50°C with 80% efficiency and is RoHS compliant. Dimensions are 5 inches in length, 3 inches in width, and 1.25 inches in height.
Sign in to ask questions about the SL Power GLC65AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC65AG technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 2.5A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 60W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 182g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC65AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
