
AC/DC Power Supply Triple-OUT 5V/3.3V/12V 5(Convection)A/8(Forced Air)A/4(Convection)A/5(Forced Air)A/2.5(Convection)A/4(Forced Air)A 60W 10-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GLC65G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Current - Output 3 | 2.5A |
| Depth | 127mm |
| Efficiency | 80% |
| Height | 1.26inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 60W |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Weight | 6.499999oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC65G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.