
Board mount DC-DC converter delivering 65W output power. Features three outputs with voltages of 5V, 3.3V, and 12V, supporting up to 5A on the 5V output. Operates with 80% efficiency across a 0°C to 50°C temperature range. Chassis, panel, and screw mounting options are available. This RoHS compliant module is designed for bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GLC65GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC65GG technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Current - Output 3 | 2.5A |
| Efficiency | 80% |
| Height | 1.19inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 65W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Weight | 182g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC65GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.