
Triple-output AC/DC power supply delivering 3.3V, 5V, and 12V with a maximum output power of 60W. Features convection cooling current ratings of 5A, 4A, and 2.5A respectively, and forced air ratings of 8A, 6A, and 3A. This chassis-mount unit operates from 0°C to 50°C, boasts 80% efficiency, and is RoHS compliant. Dimensions are 5 inches in length, 3 inches in width, and 1.19 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GLC65HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC65HG technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 4A |
| Current - Output 3 | 2.5A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.19inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC65 (65W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 6.499999oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC65HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
