This 28V 2.7A DC/DC converter is a chassis mount device with a maximum power dissipation of 75W. It operates within a temperature range of 0-50°C. The converter has a single output and is part of the GLC75 series. It is not RoHS compliant.
Sign in to ask questions about the SL Power GLC75-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC75-28 technical specifications.
| Current - Output 1 | 2.7A |
| Efficiency | 85% |
| Height | 1.56inch |
| Length | 5.75inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Voltage | 28V |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | GLC75 (75W) |
| Voltage - Output 1 | 28V |
| Weight | 1lb |
| Width | 3.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLC75-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.