
Quad-output AC/DC power supply delivering 75W total output power. Features include 5.1V/8A, 12V/2.5A, -15V/1A, and 15V/2.5A outputs. Chassis and panel mountable, this 75W power supply operates from 0°C to 50°C with 78% efficiency. Lead-free and RoHS compliant, it offers a robust solution for various applications.
Sign in to ask questions about the SL Power GLC75CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC75CG technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 78% |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 75W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC75 (75W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC75CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
