
75W AC-DC regulated power supply module featuring four outputs: 5.1V at 8A, 24V at 2.5A, -12V at 1A, and 12V. This board mount DC/DC converter offers a maximum output power of 75W with an efficiency of 78%. Designed for chassis or panel mounting with screw terminals, it operates within a temperature range of 0°C to 50°C and is RoHS compliant. Dimensions are 7 inches in length, 4.25 inches in width, and 1.3 inches in height, with a weight of 544g.
Sign in to ask questions about the SL Power GLC75DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC75DG technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 1A |
| Efficiency | 78% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | GLC75 (75W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 544g |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC75DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
