
Quad-output AC/DC power supply delivering 75W maximum output power. Features include 5.1V/8A, 15V/2.5A, -5V/1A, and -15V/2.5A outputs. This chassis-mount unit operates with 85% efficiency, is CE approved, and RoHS compliant. Dimensions are 7 inches in length, 3.4 inches in width, and 1.56 inches in height, with an operating temperature range of 0°C to 50°C.
Sign in to ask questions about the SL Power GLC75FG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC75FG technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 1A |
| Efficiency | 85% |
| Height | 1.56inch |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC75 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -15V |
| Width | 3.4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC75FG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.