Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GLC75HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLC75HG technical specifications.
| Package Length (mm) | 177.8 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 33.02 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5.1|15|-15|15V |
| Maximum Output Current | 8|2.5|1|2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 78% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2.3A |
| Ripple & Noise | 50mV|150mV|150mV|150mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power GLC75HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.