SL Power GLC75JG technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 1A |
| Efficiency | 78% |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 75W |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Power | 75W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC75JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.