
75W AC-DC regulated power supply module featuring four outputs: 5.1V at 8A, 24V at 4A, -12V at 1A, and 12V. This board mount DC/DC converter offers a maximum output power of 75W and an efficiency of 78%. Designed for chassis or panel mounting with screw terminals, it operates within a temperature range of 0°C to 50°C. The module is RoHS compliant and lead-free.
SL Power GLC75PG technical specifications.
| Current - Output 1 | 8A |
| Current - Output 2 | 4A |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 78% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLC75 (75W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLC75PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.