
140W AC/DC power supply featuring four outputs: 5V at 16A, 24V at 4A, 12V at 4A, and -12V at 0.75A. This general-purpose power supply offers 85% efficiency and operates within a 0°C to 50°C temperature range. Designed for chassis or panel mounting, it is CE approved, RoHS compliant, and lead-free. Dimensions are 8.5 inches in length, 4.5 inches in width, and 1.95 inches in height, with a weight of 1.09kg.
SL Power GLD140DG technical specifications.
| Approvals | CE |
| Current - Output 1 | 16A |
| Current - Output 2 | 4A |
| Current - Output 3 | 4A |
| Depth | 114.3mm |
| Efficiency | 85% |
| Height | 1.95inch |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 140W |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 140W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLD140 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Weight | 1.09kg |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLD140DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.