SL Power GLM50-28 technical specifications.
| Approvals | CE, IEC |
| Current - Output 1 | 1.8A |
| Efficiency | 85% |
| Height | 1.25inch |
| Input Current | 1.5A |
| Length | 4.25inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1.8A |
| Output Power | 50W |
| Output Voltage | 28V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GLM50 (50W) |
| Voltage - Output 1 | 28V |
| Weight | 5oz |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GLM50-28 to view detailed technical specifications.
No datasheet is available for this part.