
50W AC/DC converter featuring three outputs: 5.05V at 4A, 15V at 2.5A, and -15V at 200mA. This chassis-mount power supply offers 85% efficiency and a maximum operating temperature of 50°C. With a compact design measuring 4.25" L x 2.5" W x 1.25" H, it provides 50W of output power.
SL Power GLM50BG technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 200mA |
| Depth | 107.95mm |
| Efficiency | 85% |
| Height | 1.25inch |
| Lead Free | Lead Free |
| Length | 4.25inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 50W |
| Output Voltage | -15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | GLM50 (50W) |
| Voltage - Output 1 | 5.05V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 5oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLM50BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
