SL Power GLM50GG technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 63.5 |
| Package Width (mm) | 107.95 |
| Package Height (mm) | 29.21 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 3.3|12|-12V |
| Maximum Output Current | 4|2.5|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 85% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.5A |
| Ripple & Noise | 33mV|120mV|120mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power GLM50GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.