Triple-output AC/DC power supply delivering 65W total output power. Features include 5V, 12V, and -12V outputs with maximum currents of 7A (convection) / 9A (forced air) for the 5V output, 3A (convection) / 5A (forced air) for the 12V output, and 2.5A (convection) / 4A (forced air) for the -12V output. This medical-grade power supply operates with 80% efficiency, a 0°C to 50°C temperature range, and chassis mount capability. The unit is lead-free and RoHS compliant, with dimensions of 5 inches (length) x 3 inches (width) x 1.35 inches (height).
SL Power GLM65AG technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 2.5A |
| Efficiency | 80% |
| Height | 1.35inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 65W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLM65 (65W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLM65AG to view detailed technical specifications.
No datasheet is available for this part.