Board mount DC-DC converter, 65W AC-DC regulated power supply module featuring three outputs: 5.1V at 7A, 15V at 2.5A, and -15V at 2A. Delivers 60W maximum output power with 80% efficiency. Operates within a 0°C to 50°C temperature range and offers chassis mount capability. This RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
SL Power GLM65BG technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2A |
| Efficiency | 80% |
| Height | 1.35inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 60W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 60W |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLM65 (65W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.