
The SL Power GLM75-12G is a 12V 6.3A DC-DC converter with a chassis mount and screw configuration. It operates within a temperature range of 0°C to 50°C and has a maximum output power of 75W. The device is available in bulk packaging with 15 units per package and weighs 1lb. It is not RoHS compliant and does not undergo radiation hardening.
SL Power GLM75-12G technical specifications.
| Current - Output 1 | 6.3A |
| Efficiency | 85% |
| Height | 1.35inch |
| Length | 5inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.3A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GLM75 (75W) |
| Voltage - Output 1 | 12V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GLM75-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
