
75W AC/DC power supply featuring four outputs: 5.1V at 8A, 12V at 2.5A, -12V at 1A, and 12V at 2.5A. This general-purpose power supply offers a maximum output power of 75W and operates with 78% efficiency. Designed for chassis mounting with screw terminals, it boasts a compact form factor with dimensions of 7 inches (length) x 4.25 inches (width) x 1.3 inches (height). Operating within a temperature range of 0°C to 50°C, this RoHS compliant component is suitable for medical applications.
Sign in to ask questions about the SL Power GLM75AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GLM75AG technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 500mA |
| Current - Output 3 | 1A |
| Depth | 107.95mm |
| Efficiency | 78% |
| Height | 1.3inch |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 4 |
| Output Power | 75W |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GLM75 (75W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GLM75AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
