75W AC/DC power supply featuring four outputs: 5.1V at 8A, 24V at 2.5A, -15V at 1A, and 15V at 2.5A. This general-purpose power supply offers a maximum output power of 75W and an efficiency of 78%. Designed for chassis or panel mounting, it operates within a temperature range of 0°C to 50°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
SL Power GLM75EG technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 1A |
| Efficiency | 78% |
| Height | 1.3inch |
| Length | 7inch |
| Max Current Rating | 2.3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 75W |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GLM75 (75W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.2lb |
| Width | 4.25inch |
| RoHS | Compliant |
No datasheet is available for this part.