
30W AC/DC power supply, single output, 12V at 2.5A. Features 4kV isolation voltage, 78% efficiency, and a wide operating temperature range of 0°C to 70°C. This chassis mount unit offers 30W maximum output power and 2.5A maximum output current. Dimensions are 3.15 inches (length) x 1.97 inches (width) x 0.98 inches (height), with a weight of 100g.
SL Power GNT30-12 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50mm |
| Efficiency | 78% |
| Frequency | 55Hz |
| Height | 0.98inch |
| Input Current | 2.5A |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 3.15inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | GNT30 (30W) |
| Voltage - Output 1 | 12V |
| Weight | 100g |
| Width | 1.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GNT30-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.