
30W AC-DC regulated power supply module, featuring a 15V output voltage and 2A maximum output current. This board mount DC/DC converter offers 30W maximum output power and 4kV isolation voltage. Operating within a 0°C to 70°C temperature range, it has a 78% efficiency and a 55Hz frequency. The module supports chassis mount and screw mounting, with dimensions of 3.15 inches (length) x 1.97 inches (width) x 0.98 inches (height).
Sign in to ask questions about the SL Power GNT30-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GNT30-15 technical specifications.
| Current - Output 1 | 2A |
| Depth | 50mm |
| Efficiency | 78% |
| Frequency | 55Hz |
| Height | 0.98inch |
| Input Current | 2A |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 3.15inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GNT30 (30W) |
| Voltage - Output 1 | 15V |
| Weight | 3.52oz |
| Width | 1.97inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GNT30-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
