
30W AC/DC power supply featuring a single 48V output at 625mA. This chassis-mount unit offers 30W maximum output power and 78% efficiency, operating from a 55Hz input frequency. It provides 4kV isolation voltage and a wide operating temperature range of 0°C to 70°C. Dimensions are 3.15 inches in length, 1.97 inches in width, and 0.85 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GNT30-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GNT30-48 technical specifications.
| Current - Output 1 | 625mA |
| Efficiency | 78% |
| Frequency | 55Hz |
| Height | 0.85inch |
| Input Current | 625mA |
| Isolation Voltage | 4kV |
| Lead Free | Contains Lead |
| Length | 3.15inch |
| Max Current Rating | 600mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 625mA |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GNT30 (30W) |
| Voltage - Output 1 | 48V |
| Weight | 3.52oz |
| Width | 1.97inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GNT30-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
