
400W AC-DC regulated power supply module, featuring a single 12V output with a maximum current rating of 33.3A. This board mount DC/DC converter offers 91% efficiency and operates across a temperature range of 0°C to 70°C. Dimensions are 9.31 inches in length, 3.94 inches in width, and 1.57 inches in height, with a depth of 100mm. Approvals include CE, TUV, and cURus.
SL Power GNT412CBEG technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 33.3A |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 1.57inch |
| Length | 9.31inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 400W |
| Output Voltage | 12V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GNT400 |
| Voltage - Output 1 | 12V |
| Weight | 1.653lb |
| Width | 3.94inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GNT412CBEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.