400W AC-DC regulated power supply module, featuring a single 24V output with a 12.5A maximum output current. This board mount DC/DC converter offers 91% efficiency and operates across a temperature range of 0°C to 70°C. Designed for chassis, panel, or screw mounting, it measures 7 inches in length, 4 inches in width, and 1.58 inches in height. The module is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GNT424ABTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GNT424ABTG technical specifications.
| Current - Output 1 | 16.7A |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 1.58inch |
| Lead Free | Lead Free |
| Length | 7inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 400W |
| Output Voltage | 24V |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GNT400 (400W) |
| Voltage - Output 1 | 24V |
| Weight | 1.653lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GNT424ABTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
