400W AC/DC power supply, single output, 48V, 6.3A max output current. Features 91% efficiency, operating temperature range of 0°C to 70°C, and CE, TUV, cURus approvals. Chassis mount design with dimensions of 9.31" length, 3.94" width, and 1.57" height.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 8.4A |
| Depth | 100mm |
| Efficiency | 91% |
| Height | 1.57inch |
| Length | 9.31inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 400W |
| Output Voltage | 48V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GNT400 |
| Voltage - Output 1 | 48V |
| Weight | 1.653lb |
| Width | 3.94inch |
| RoHS | Not CompliantNo |