AC/DC Power Supply Single-OUT 48V 6.3A 400W Medical 13-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8.4A |
| Height | 1.58inch |
| Length | 7inch |
| Max Current Rating | 4.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.3A |
| Max Output Power | 400W |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GNT |
| Voltage - Output 1 | 48V |
| Weight | 1.653lb |
| Width | 4inch |
| RoHS | Not CompliantNo |