
65W AC-DC regulated power supply module featuring a single 15V output with a maximum output current of 4A. This board mount DC/DC converter offers 60W maximum output power and 80% efficiency. Designed for chassis or panel mounting with screw terminals, it operates from 0°C to 70°C and provides 4kV isolation voltage. The module measures 4 inches in length, 2 inches in width, and 0.97 inches in height, weighing 4.64oz.
SL Power GNT60-15G technical specifications.
| Current - Output 1 | 4A |
| Efficiency | 80% |
| Height | 0.97inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 65W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GNT60 (65W) |
| Voltage - Output 1 | 15V |
| Weight | 4.64oz |
| Width | 2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GNT60-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
