
Quad-output AC/DC power supply delivering 100W total output power. Features include 5V/16A, 12V/5A, -12V/1.2A, and 12V/1.2A outputs. This chassis-mount unit operates from 0°C to 50°C with 70% efficiency and a maximum power dissipation of 130W. Dimensions are 8.5 inches (length) x 4.5 inches (width) x 2 inches (height).
Checking distributor stock and pricing after the page loads.
SL Power GPC130A technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.2A |
| Depth | 215.9mm |
| Efficiency | 70% |
| Height | 2inch |
| Length | 8.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPC130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 2.3lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
