Quad-output AC/DC power supply delivering 100W total output power. Features include 5V at 16A, 12V at 5A, -12V at 1.2A, and 12V at 1.2A outputs. Chassis mountable with a 70% efficiency rating and a maximum operating temperature of 50°C. Dimensions are 8.5 inches in length, 4.5 inches in width, and 2 inches in height.
SL Power GPC130AG technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.2A |
| Depth | 215.9mm |
| Efficiency | 70% |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 8.5inch |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 100W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPC130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 1.04kg |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC130AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
