
Quad-output AC/DC power supply delivering 100W total output power. Features include 5V/16A, 12V/5A, -5V/1.2A, and -12V/1.2A outputs. This chassis-mount unit operates with 70% efficiency and has a maximum power dissipation of 130W. Dimensions are 8.5 inches (length) x 4.5 inches (width) x 2 inches (height), with a weight of 2.3lb. Operating temperature range is 0°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC130B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC130B technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.2A |
| Depth | 215.9mm |
| Efficiency | 70% |
| Height | 2inch |
| Length | 8.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPC130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Voltage - Output 4 | -12V |
| Weight | 2.3lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC130B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
