
Quad-output AC/DC power supply delivering 100W total output power. Features include 5V/16A, 12V/5A, -5V/1.2A, and -12V/1.2A outputs. Panel mount design with 114.3mm length, 114mm width, and 215.9mm depth. Operates within a 0°C to 50°C temperature range with 70% efficiency.
Checking distributor stock and pricing after the page loads.
SL Power GPC130BG technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.2A |
| Depth | 215.9mm |
| Efficiency | 70% |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 100W |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 2.3lb |
| Width | 114mm |
| RoHS | Not Compliant |
