
Quad-output AC/DC power supply delivering 130W total output power. Features four independent outputs: 5V at 16A, 12V at 5A, -15V at 1.2A, and 15V at 1.2A. Chassis and panel mountable with a 36-pin connector. Operating temperature range from 0°C to 50°C. Dimensions: 8.5 inches length, 4.5 inches width, 2 inches height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC130C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC130C technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.2A |
| Efficiency | 70% |
| Height | 2inch |
| Length | 8.5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 130W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | GPC130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 1.04kg |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC130C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.