130W AC-DC regulated power supply module, featuring four outputs with voltages of 5V, 12V, -15V, and 15V. Delivers up to 16A on the 5V output, 5A on the 12V output, and 1.2A on the -15V and 15V outputs. Offers a maximum output power of 130W and a maximum power dissipation of 130W. Designed for chassis or panel mounting, with an operating temperature range of 0°C to 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC130CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC130CG technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 16A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1.2A |
| Efficiency | 70% |
| Lead Free | Lead Free |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 100W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 130W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | 15V |
| Weight | 2.3lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC130CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
