Quad-output AC/DC power supply delivering 100W total output power. Features four independent outputs: 5V at 16A, 24V at 3.5A, -12V at 1.2A, and 12V at 1.2A. Chassis mountable with a 100W maximum output power rating and 130W maximum power dissipation. Operates within a 0°C to 50°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC130DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC130DG technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 3.5A |
| Current - Output 3 | 1.2A |
| Depth | 215.9mm |
| Efficiency | 70% |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Max Current Rating | 3.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 100W |
| Max Power Dissipation | 130W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPC130 (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 2.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC130DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
