
140W AC/DC power supply, single output, delivering 24V at 5.8A. Features a maximum output power of 140W and a maximum output current of 5.8A. Operates within a temperature range of 0°C to 50°C with 70% efficiency. Chassis mountable with screw terminals, dimensions are 8.5 inches (length) x 4.5 inches (width) x 2.12 inches (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC140-24G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC140-24G technical specifications.
| Current - Output 1 | 5.8A |
| Depth | 215.9mm |
| Efficiency | 70% |
| Height | 2.12inch |
| Length | 8.5inch |
| Max Current Rating | 3.7A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.8A |
| Max Output Power | 140W |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5.8A |
| Output Power | 140W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC140 (140W) |
| Voltage - Output 1 | 24V |
| Weight | 3lb |
| Width | 4.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC140-24G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
