
Quad-output AC/DC power supply delivering 150W total output power. Features include 5V/18A, 12V/5A, -12V/1A, and 12V/3A outputs. Chassis mountable with a 16-pin connection, this general-purpose power supply operates from 0°C to 50°C and offers 65% efficiency. Dimensions are 127mm length and 228.6mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC200AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC200AG technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 228.6mm |
| Efficiency | 65% |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 150W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 4 |
| Output Power | 200W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC200 (200W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 4lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC200AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.