Quad-output AC/DC power supply delivering 150W total output power. Features four independent outputs: 5V at 18A, 24V at 3A, -12V at 1A, and 12V at 3A. Designed for chassis or panel mounting with a 127mm length, 228.6mm depth, and 50°C maximum operating temperature. Efficiency rating of 65%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC200DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC200DG technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Depth | 228.6mm |
| Efficiency | 65% |
| Length | 127mm |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 150W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 4 |
| Output Power | 150W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC200 (200W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Weight | 4lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC200DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.