Quad-output AC/DC power supply delivering 150W total output power. Features four independent outputs: 5V at 18A, 12V at 5A, -12V at 1A, and 5V at 3A. Chassis mountable with a 150W maximum output power rating and 200W maximum power dissipation. Operates within a 0°C to 50°C temperature range, with an efficiency of 65%. Dimensions are 9 inches (length) x 5 inches (width) x 2.5 inches (height).
SL Power GPC200FG technical specifications.
| Current - Output 1 | 18A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 127mm |
| Efficiency | 65% |
| Height | 2.5inch |
| Length | 9inch |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 150W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 150W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GPC200 (200W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 5V |
| Weight | 4lb |
| Width | 5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power GPC200FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.