SL Power GPC225-12G technical specifications.
| Current - Output 1 | 15.8A |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 9inch |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15.8A |
| Max Output Power | 175W |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 15.8A |
| Output Power | 175W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | GPC225 (225W) |
| Voltage - Output 1 | 12V |
| Weight | 1.5kg |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC225-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
