
AC/DC Power Supply Single-OUT 28V 7.1A 175W 11-Pin
Checking distributor stock and pricing after the page loads.
SL Power GPC225-28 technical specifications.
| Current - Output 1 | 7.1A |
| Efficiency | 70% |
| Height | 2.5inch |
| Length | 8.4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.1A |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 7.1A |
| Output Power | 224W |
| Output Voltage | 28V |
| Package Quantity | 5 |
| RoHS Compliant | No |
| Series | GPC225 (225W) |
| Voltage - Output 1 | 28V |
| Weight | 3.3lb |
| Width | 5inch |
| RoHS | Not Compliant |
