The GPC225-28G is a 28V 7.1A AC/DC power supply with an output power of 224W. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The power supply is CE approved and RoHS compliant. It is available in a bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC225-28G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC225-28G technical specifications.
| Approvals | CE |
| Current - Output 1 | 7.1A |
| Efficiency | 70% |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Length | 9inch |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.1A |
| Max Output Power | 175W |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 224W |
| Output Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GPC225 |
| Voltage - Output 1 | 28V |
| Weight | 1.5kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power GPC225-28G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.