The GPC40-15 is a single output DC power supply with a maximum output current of 2.7A and a nominal output voltage of 15V. It has a package quantity of 20 units. The device measures 5 inches in length, 3 inches in width, and 1.28 inches in height. The GPC40-15 is not RoHS compliant.
Sign in to ask questions about the SL Power GPC40-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC40-15 technical specifications.
| Current - Output 1 | 2.7A |
| Height | 1.28inch |
| Length | 5inch |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GPC |
| Voltage - Output 1 | 15V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC40-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
