This 3-output AC/DC power supply from SL Power has a maximum output current of 2A and a maximum output power of 40W. It operates within a temperature range of 0 to 50°C and is mounted via a chassis mount. The supply provides three outputs: 5.1V, 12V, and -12V. It has an efficiency of 70% and a maximum power dissipation of 40W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SL Power GPC40A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SL Power GPC40A technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 400mA |
| Depth | 127mm |
| Efficiency | 70% |
| Height | 1.28inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | GPC40 (40W) |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power GPC40A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.